896-009-521-608

Heilind Number:EDA896-009-521-608
Manufacturer:EDAC
Manufacturer Number:896-009-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-521-608

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors offer reliable power transmission, supporting an amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee durability and efficiency. Featuring a single row layout with 9 positions at a pitch of .125 inches and row spacing of .2 inches, they ensure precise connections on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications requiring reliable board-to-board connections. The straight mount orientation adds to their versatility, making them a must-have component for your electronic projects. Trust in our connectors for secure and high-performance interconnections.