896-009-521-612

Heilind Number:EDA896-009-521-612
Manufacturer:EDAC
Manufacturer Number:896-009-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-521-612

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for peak performance, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, offering both durability and safety. With a single row configuration and a pitch of .125 inches, they provide seamless integration onto your PCBs. The Copper Alloy contact material ensures reliable conductivity, while the 3A amperage rating guarantees stable power transmission. Featuring nine positions and a straight mount orientation, they facilitate easy installation and versatility in your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the ideal choice for demanding environments. Elevate your connectivity game with these essential components.