896-009-522-101

Heilind Number:EDA896-009-522-101
Manufacturer:EDAC
Manufacturer Number:896-009-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-522-101

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with nine positions, ensuring seamless integration for your electronic projects. With a current rating of 3 A and durable Copper Alloy contacts, they guarantee reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers excellent heat resistance, suitable for industrial environments. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding applications. Choose our Card Edge Connectors for quality and performance in your PCB setups.