896-009-522-104

Heilind Number:EDA896-009-522-104
Manufacturer:EDAC
Manufacturer Number:896-009-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-522-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-522-104

Detailed Description

Enhance your PCB connectivity with these cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of nine positions, these connectors offer seamless integration within your circuit setup. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, precise and efficient connections are easily achieved. The connectors operate flawlessly in a wide temperature range, from -40 to 105°C, making them ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality connectors.