896-009-522-107

Heilind Number:EDA896-009-522-107
Manufacturer:EDAC
Manufacturer Number:896-009-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-522-107

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your circuit boards. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the straight mount orientation guarantees easy installation. Boasting a rating of 3A and accommodating 9 positions, these connectors are perfect for high-power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they deliver uncompromising performance and longevity. Elevate your PCB connectivity with our premium Card Edge Connectors.