896-009-522-108

Heilind Number:EDA896-009-522-108
Manufacturer:EDAC
Manufacturer Number:896-009-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-522-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in striking black. Designed for durability, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your PCB. The copper alloy contact material guarantees efficient power delivery, with a maximum amperage of 3A. Boasting nine positions, these connectors provide ample connectivity for your devices. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in our connectors to deliver superior performance and longevity in your electronic projects.