896-009-522-112

Heilind Number:EDA896-009-522-112
Manufacturer:EDAC
Manufacturer Number:896-009-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-522-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and 9 positions, they offer seamless connectivity for your electronic devices. Crafted with precision, the contacts are constructed from durable Copper Alloy, ensuring reliable power transmission. The .125 inch pitch and .2 inch row spacing make for easy and efficient installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring dependable board-to-board connections. Upgrade your setup with these top-of-the-line components, guaranteed to meet your performance expectations.