896-009-522-602

Heilind Number:EDA896-009-522-602
Manufacturer:EDAC
Manufacturer Number:896-009-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-522-602

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer precise and secure connectivity for your PCBs. Crafted with copper alloy contacts, they guarantee reliable power transmission, with an amperage of 3A and a total of 9 positions available. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Their straight mount orientation and compact design make them easy to integrate into your systems. Elevate your PCB connections with our high-quality Card Edge Connectors.