896-009-522-603

Heilind Number:EDA896-009-522-603
Manufacturer:EDAC
Manufacturer Number:896-009-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-522-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and high temperature resistance. Featuring a single row design with nine positions, they ensure efficient signal transmission in your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our innovative technology to streamline your board-to-board connections with ease.