896-009-522-607

Heilind Number:EDA896-009-522-607
Manufacturer:EDAC
Manufacturer Number:896-009-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-522-607

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and safety. With a single row layout and a pitch of .125 inches, they provide seamless integration into your circuit design. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating meets industry standards for power transmission. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105°C. Trust in their straight mount orientation and flawless 9-position setup for efficient board-to-board connections. Upgrade your system with these essential components, a must-have in any electronic setup.