896-009-522-608

Heilind Number:EDA896-009-522-608
Manufacturer:EDAC
Manufacturer Number:896-009-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-522-608

Detailed Description

Enhance your PCB connectivity with these high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material. With a 3A amperage rating and operating temperature range of -40 to 105°C, these connectors ensure reliable power transmission. The straight mount orientation and convenient pitch of .125 inches make them suitable for various board-to-board applications. With one row and nine positions, they offer efficient connectivity. Upgrade your systems with these black Card Edge Connectors for seamless and secure electronic integration.