896-009-522-612

Heilind Number:EDA896-009-522-612
Manufacturer:EDAC
Manufacturer Number:896-009-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-522-612

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors boast a 3A amperage and feature housing made of UL 94V-0 Polyphenylene Sulfide for reliable performance in even the most demanding environments. With a single row configuration and a total of 9 positions, they offer seamless connectivity on your PCB. The copper alloy contact material ensures efficient signal transfer, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Perfect for straight mount orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with confidence.