896-009-526-101

Heilind Number:EDA896-009-526-101
Manufacturer:EDAC
Manufacturer Number:896-009-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-526-101

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage rating and a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 9 positions, they offer seamless integration for your PCB setup. Crafted from durable Copper Alloy, the contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Elevate your connectivity solutions with this essential component.