896-009-526-102

Heilind Number:EDA896-009-526-102
Manufacturer:EDAC
Manufacturer Number:896-009-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-526-102

Detailed Description

Elevate your circuit connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a single row featuring nine positions and a pitch of .125 inches, they offer seamless integration for your PCB needs. Crafted from high-quality copper alloy, the contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Trust in our connectors to deliver efficiency and longevity in your electronic projects.