896-009-526-108

Heilind Number:EDA896-009-526-108
Manufacturer:EDAC
Manufacturer Number:896-009-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-526-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row configuration with a pitch of .125 inches and a total of 9 positions. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they ensure reliable operation even in high-temperature settings ranging from -40 to 105°C. The housing material provides excellent insulation and protection, while the copper alloy contact material guarantees efficient power transmission. With a straight mount orientation and a compact row spacing of .2 inches, these connectors offer easy and secure PCB-to-board connections. Perfect for a wide range of applications, they are a must-have component for your connectivity needs.