896-009-526-112

Heilind Number:EDA896-009-526-112
Manufacturer:EDAC
Manufacturer Number:896-009-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-526-112

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 9 positions, ideal for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission with an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial applications. Elevate your PCB design with these premium connectors, a must-have in your electronic components inventory.