896-009-526-603

Heilind Number:EDA896-009-526-603
Manufacturer:EDAC
Manufacturer Number:896-009-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-526-603

Detailed Description

Elevate thermal performance in your PCB connections with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and a pitch of .125 inches, they offer reliable conductivity across 9 positions. The contact material, made of Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-demand environments. Trust in their straight mount orientation for easy installation and secure performance. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.