| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 896-009-526-604 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 9 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA896-009-526-604 |
896-009-526-604
| Heilind Number: | EDA896-009-526-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 896-009-526-604 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with these high-temp card edge connectors. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and a single row layout, they provide seamless integration for your electronic projects. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Upgrade your board-to-board connections with this essential component.

