896-009-540-103

Heilind Number:EDA896-009-540-103
Manufacturer:EDAC
Manufacturer Number:896-009-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-540-103

Detailed Description

Experience superior performance with our High Temp Card Edge Connectors. Designed for optimal functionality, these connectors ensure seamless connections in high-temperature environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, they offer both durability and reliability. With a single row layout and a total of 9 positions, they cater to a variety of connection needs. The copper alloy contact material guarantees efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Suitable for straight mounting orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with these essential components.