896-009-540-104

Heilind Number:EDA896-009-540-104
Manufacturer:EDAC
Manufacturer Number:896-009-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-540-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connections for your PCB applications. Each connector boasts nine positions, with a current rating of 3A, and is constructed with Copper Alloy contacts for efficient power transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of industrial settings. Elevate your board-to-board connections with these high-quality and resilient components.