896-009-540-112

Heilind Number:EDA896-009-540-112
Manufacturer:EDAC
Manufacturer Number:896-009-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-540-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a single row configuration and 9 positions, they offer seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions, making them ideal for a wide range of applications. Upgrade your setup with these high-quality connectors for unparalleled performance and longevity.