896-009-540-602

Heilind Number:EDA896-009-540-602
Manufacturer:EDAC
Manufacturer Number:896-009-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-540-602

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with nine positions, allowing for seamless integration in your circuitry. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they offer reliable operation even at extreme temperatures ranging from -40 to 105°C. The black housing not only adds a sleek touch but also ensures enhanced durability. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure connections. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Perfect for various electronic applications, these connectors are a must-have for any PCB project. Elevate your connectivity game with this essential component.