896-009-540-603

Heilind Number:EDA896-009-540-603
Manufacturer:EDAC
Manufacturer Number:896-009-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-540-603

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 9 positions, they offer seamless integration for your projects. The copper alloy contact material and .125 inch pitch guarantee efficient conductivity, while the 3A amperage rating supports high-power applications. Whether you need straight or right-angle mounting, these connectors deliver versatility. Operating smoothly in temperatures ranging from -40 to 105°C, they're ideal for industrial and automotive use. Upgrade your PCB connections with these dependable and high-quality connectors.