896-009-540-604

Heilind Number:EDA896-009-540-604
Manufacturer:EDAC
Manufacturer Number:896-009-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-540-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and a pitch of .125 inches, they offer seamless integration on PCBs. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation simplifies installation. Boasting 9 positions, these connectors are perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in industrial settings. Elevate your connectivity solutions with these high-quality connectors.