896-009-540-608

Heilind Number:EDA896-009-540-608
Manufacturer:EDAC
Manufacturer Number:896-009-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-540-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row configuration, they offer nine positions, each meticulously crafted with Copper Alloy contacts for reliable conductivity. The .125-inch pitch and .2-inch row spacing ensure seamless integration into your board-to-board setups. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee robust performance even in extreme conditions. Trust in our top-of-the-line connectors to streamline your PCB assembly process with precision and efficiency.