896-009-540-612

Heilind Number:EDA896-009-540-612
Manufacturer:EDAC
Manufacturer Number:896-009-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-540-612

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for top-tier performance in demanding environments. These connectors boast a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring both durability and safety. With a low amperage of 3A, they're perfect for a variety of applications. Featuring a single row design with 9 positions, and a compact pitch of .125 inches, they offer seamless connectivity on your PCB. The contact material, copper alloy, guarantees reliable and efficient transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate. Step up your connectivity game with these premium Card Edge Connectors.