896-009-541-101

Heilind Number:EDA896-009-541-101
Manufacturer:EDAC
Manufacturer Number:896-009-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-541-101

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a single row configuration, featuring durable UL 94V-0 Polyphenylene Sulfide housing. With nine positions and a pitch of .125 inches, they ensure seamless connectivity in any application. Crafted with precision, the contact material is high-quality Copper Alloy, guaranteeing reliability and longevity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Elevate your PCB connectivity with these top-of-the-line connectors, a must-have in your electronic assembly toolkit.