896-009-541-102

Heilind Number:EDA896-009-541-102
Manufacturer:EDAC
Manufacturer Number:896-009-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-541-102

Detailed Description

Enhance your high-temperature PCB connectivity with these Black Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a single row of nine positions and a pitch of .125 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust insulation and safety. Each connector is crafted with precision using Copper Alloy contacts, guaranteeing efficient power transfer at a maximum amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, they offer versatility and reliability for your electronic connections. Trust in these connectors for seamless board-to-board PCB integration in various applications.