896-009-541-104

Heilind Number:EDA896-009-541-104
Manufacturer:EDAC
Manufacturer Number:896-009-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-541-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for uncompromising performance in demanding environments, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout, they offer seamless integration on your board, while the Copper Alloy contact material ensures reliable signal transmission. Operating at temperatures ranging from -40 to 105 °C, they are built to withstand extreme conditions. Boasting a pitch of .125 inches and row spacing of .2 inches, they provide efficient and secure connections. With nine positions available, you have ample room for your connectivity needs. Whether you require straight mount orientation or customized configurations, these connectors deliver versatility and functionality. Perfect for various applications, they are a vital component for your electronic projects. Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for uncompromising performance in demanding environments, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout, they offer seamless integration on your board, while the Copper Alloy contact material ensures reliable signal transmission. Operating at temperatures ranging from -40 to 105 °C, they are built to withstand extreme conditions. Boasting a pitch of .125 inches and row spacing of .2 inches, they provide efficient and secure connections. With nine positions available, you have ample room for your connectivity needs. Whether you require straight mount orientation or customized configurations, these connectors deliver versatility and functionality. Perfect for various applications, they are a vital component for your electronic projects.