896-009-541-107

Heilind Number:EDA896-009-541-107
Manufacturer:EDAC
Manufacturer Number:896-009-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-541-107

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With an amperage rating of 3 A and contact material crafted from Copper Alloy, they offer reliable power transmission. The single-row design with 9 positions and a pitch of .125 inches guarantees seamless integration into your PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for industrial applications. The straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with these high-quality connectors.