896-009-541-112

Heilind Number:EDA896-009-541-112
Manufacturer:EDAC
Manufacturer Number:896-009-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-541-112

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your PCBs. Each connector boasts nine positions, crafted with copper alloy for reliable conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Elevate your electronics with these high-quality connectors, a must-have in any professional setup.