896-009-541-602

Heilind Number:EDA896-009-541-602
Manufacturer:EDAC
Manufacturer Number:896-009-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-541-602

Detailed Description

Enhance the connectivity of your high-temperature electronic applications with our High Temp Card Edge Connectors. Designed for reliable performance in challenging environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A and copper alloy contact material, they ensure efficient power transmission. The single-row design with 9 positions offers seamless integration on your PCB. Operating between -40 to 105 °C, these connectors guarantee stable functionality even in extreme conditions. Perfect for board-to-board connections, they provide a secure link for your critical electronic systems. Trust in our connectors for durable and high-performance solutions in your projects.