896-009-541-603

Heilind Number:EDA896-009-541-603
Manufacturer:EDAC
Manufacturer Number:896-009-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-541-603

Detailed Description

Enhance your electronic connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are engineered for durability with a housing material of UL 94V-0 Polyphenylene Sulfide. With a single row layout, they offer seamless integration into your circuitry. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Boasting 9 positions, these connectors are perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in any environment. Upgrade your setup with these high-quality connectors.