896-009-541-604

Heilind Number:EDA896-009-541-604
Manufacturer:EDAC
Manufacturer Number:896-009-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-541-604

Detailed Description

Enhance the durability and performance of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a compact pitch of .125 inches, they offer efficient connectivity in tight spaces. The Copper Alloy contact material ensures reliable power transmission, while the straight mount orientation simplifies installation. Featuring nine positions and an amperage of 3A, they are ideal for various electronic setups. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors guarantee steadfast connectivity in harsh environments. Elevate your PCB connections with this essential component from our wide range of high-quality connectors.