896-009-541-607

Heilind Number:EDA896-009-541-607
Manufacturer:EDAC
Manufacturer Number:896-009-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-541-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 9 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they guarantee reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, they offer high performance even in extreme conditions. The black color adds a sleek touch to your setup, while the .125" pitch and .2" row spacing facilitate easy installation. Whether for industrial or commercial applications, our connectors provide a secure and efficient board-to-board connection solution. Elevate your connectivity standards with these essential components.