896-009-541-608

Heilind Number:EDA896-009-541-608
Manufacturer:EDAC
Manufacturer Number:896-009-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-541-608

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, featuring a sleek black design that complements any setup. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in demanding environments. Offering 9 positions in a single row arrangement with a .125" pitch and .2" row spacing, they provide seamless integration for your board-to-board connections. Crafted with copper alloy contacts, they guarantee efficient power transmission while maintaining signal integrity. Designed for versatility, these connectors accommodate straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in various industries. Upgrade your system with these high-quality connectors for seamless and efficient data transmission.