896-009-541-612

Heilind Number:EDA896-009-541-612
Manufacturer:EDAC
Manufacturer Number:896-009-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-541-612

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with nine positions, ensuring seamless integration into your setup. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliability in even the most demanding environments. Copper alloy contacts with a pitch of .125 inches offer efficient power transmission, while a 3A amperage rating accommodates robust electrical requirements. With a straight mount orientation and a temperature range spanning from -40 to 105°C, these connectors provide versatility and stability for a wide range of applications. Elevate your connectivity solutions with our top-of-the-line Card Edge Connectors.