896-009-558-101

Heilind Number:EDA896-009-558-101
Manufacturer:EDAC
Manufacturer Number:896-009-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for durability and performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable power transmission with an amperage rating of 3A. The copper alloy contact material ensures efficient signal transfer, while the 1-row design with 9 positions allows for seamless integration on your circuit board. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where reliability is paramount. Choose our Card Edge Connectors for high-quality, high-temperature performance.