896-009-558-103

Heilind Number:EDA896-009-558-103
Manufacturer:EDAC
Manufacturer Number:896-009-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-558-103

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for maximum efficiency, these connectors boast a sleek black finish and are engineered for ultimate performance. With a current rating of 3 A, they ensure reliable power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Featuring one row of nine positions, they offer seamless connectivity. Crafted with precision, the contact material is a high-quality Copper Alloy, ensuring optimal conductivity. Their .125-inch pitch and .2-inch row spacing make for easy and secure mounting. Ideal for various applications, these connectors have a right-angle mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your system with these top-of-the-line connectors for unrivaled performance.