896-009-558-104

Heilind Number:EDA896-009-558-104
Manufacturer:EDAC
Manufacturer Number:896-009-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-558-104

Detailed Description

Enhance your high-temperature PCB connections with our meticulously designed Card Edge Connectors. Featuring a sleek black finish, these connectors offer reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety in any application. With a single row layout and 9 positions, they provide efficient connectivity. The copper alloy contact material guarantees optimal signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, they are versatile and space-saving. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are essential for high-performance electronics. Upgrade your PCB setup with these exceptional connectors, a must-have in any engineering toolkit.