896-009-558-107

Heilind Number:EDA896-009-558-107
Manufacturer:EDAC
Manufacturer Number:896-009-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-558-107

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a current rating of 3 A, they provide efficient power transmission. The single-row design with 9 positions offers seamless connectivity, while the copper alloy contact material guarantees excellent conductivity. Perfect for board-to-board PCB connections, these connectors have a pitch of .125 in and a row spacing of .2 in, facilitating easy installation. Their right-angle mount orientation allows for flexible positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your connectivity with these high-performance Card Edge Connectors.