896-009-558-108

Heilind Number:EDA896-009-558-108
Manufacturer:EDAC
Manufacturer Number:896-009-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-558-108

Detailed Description

Enhance your high-temperature electronic connections with these innovative Card Edge Connectors. Designed for optimal performance, they feature a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The connectors boast a single row configuration with nine positions, offering ample connectivity options. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. With a pitch of 0.125 inches and row spacing of 0.2 inches, they provide efficient PCB-to-PCB connection. Perfect for space-saving applications, these connectors are right-angled for convenient mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial and commercial use. Upgrade your connection solutions with these high-quality Card Edge Connectors.