896-009-558-602

Heilind Number:EDA896-009-558-602
Manufacturer:EDAC
Manufacturer Number:896-009-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-558-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing. With one row of nine copper alloy contacts, they ensure a reliable and efficient connection with a pitch of .125 inches and row spacing of .2 inches. Perfect for space-saving installations, they feature a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects.