896-009-558-603

Heilind Number:EDA896-009-558-603
Manufacturer:EDAC
Manufacturer Number:896-009-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-558-603

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in challenging environments. With a single row configuration and a pitch of .125 inches, they offer precise connectivity for up to 9 positions. Crafted from durable copper alloy, the contact material guarantees efficient power transmission, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for robust and dependable board-to-board connections in various electronic applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.