896-009-558-604

Heilind Number:EDA896-009-558-604
Manufacturer:EDAC
Manufacturer Number:896-009-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-558-604

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. With a single row and a total of 9 positions, these connectors offer seamless integration for your applications. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial settings. The right-angle mount orientation allows for convenient installation, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.