896-009-558-608

Heilind Number:EDA896-009-558-608
Manufacturer:EDAC
Manufacturer Number:896-009-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-558-608

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a seamless and reliable interface for your PCB boards. With a sleek black finish and a single row configuration, they provide a sleek and space-saving solution for your setup. Crafted from high-quality UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contact material, they guarantee durability and conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they ensure precise alignment and secure connectivity. Boasting nine positions and a 3 A amperage capacity, these connectors accommodate a wide range of applications. The right-angle mount orientation adds versatility to their installation, while their wide operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Ideal for various electronic projects, these connectors are a must-have for any tech enthusiast. Upgrade your setup today and experience seamless connectivity like never before.