896-009-558-612

Heilind Number:EDA896-009-558-612
Manufacturer:EDAC
Manufacturer Number:896-009-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-558-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your circuit board. The right-angle mount orientation and 9 positions make for easy installation and secure connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for high-performance applications. Upgrade your setup with this essential component.