896-009-559-101

Heilind Number:EDA896-009-559-101
Manufacturer:EDAC
Manufacturer Number:896-009-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-559-101

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety in demanding environments. With a single row layout and a right-angle mount orientation, they offer efficient space utilization on your board. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports stable power transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment for seamless connectivity. With 9 positions available, you can accommodate multiple connections with ease. Designed for versatility, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these essential components.