896-009-559-102

Heilind Number:EDA896-009-559-102
Manufacturer:EDAC
Manufacturer Number:896-009-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-559-102

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for seamless board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and fire resistance. With a single row layout and a total of nine positions, they provide ample space for your connections. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The right-angle mount orientation allows for easy installation, while the narrow pitch and row spacing of .125 in and .2 in respectively, ensure a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB connectivity with our top-of-the-line Card Edge Connectors.