896-009-559-103

Heilind Number:EDA896-009-559-103
Manufacturer:EDAC
Manufacturer Number:896-009-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-009-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-009-559-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration for streamlined installation. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, they ensure reliable power delivery at an amperage of 3A. Featuring a pitch of .125 inches and accommodating 9 positions, they offer seamless integration on your board. The right-angle mount orientation enhances accessibility, while an extensive operating temperature range from -40 to 105°C guarantees operational stability. Ideal for industrial applications, these connectors are a vital component in your PCB setup, providing secure and efficient connectivity.